onsemi SZESD7272LT1G, TVS Diode, 3-Pin SOT-23
- RS Stock No.:
- 185-9132
- Mfr. Part No.:
- SZESD7272LT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-9132
- Mfr. Part No.:
- SZESD7272LT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 40V | |
| Minimum Breakdown Voltage | 27V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Maximum Operating Temperature | +175 °C | |
| Automotive Standard | AEC-Q101 | |
| Capacitance | 2pF | |
| Working Voltage | 24V | |
| Length | 3.04mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1mA | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 40V | ||
Minimum Breakdown Voltage 27V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Maximum Operating Temperature +175 °C | ||
Automotive Standard AEC-Q101 | ||
Capacitance 2pF | ||
Working Voltage 24V | ||
Length 3.04mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1mA | ||
Width 1.4mm | ||
Height 1.01mm | ||
- COO (Country of Origin):
- CN
The ESD7272 is designed to protect various IOs and data lines from ESD. The low capacitance and low ESD clamping voltage combined with a high standoff voltage makes this device an ideal solution for protecting various types of ICs without causing signal degradation. The small, cost efficient SOT-23 package allows for easy PCB layout and BOM reduction on multiple pin modules.
Low Capacitance: < 2.0pF
Low ESD Clamping Voltage
Helps Maintain Data Line Signal Integrity
Ensures High Device Level ESD Survivability
Ensures High System Level ESD Survivability
Applications
Sensor Lines
PWM Inputs/Outputs
General I/Os
End Products
Automotive Control Units
Low ESD Clamping Voltage
Helps Maintain Data Line Signal Integrity
Ensures High Device Level ESD Survivability
Ensures High System Level ESD Survivability
Applications
Sensor Lines
PWM Inputs/Outputs
General I/Os
End Products
Automotive Control Units
