onsemi NSPM8181MUTBG, Uni-Directional TVS Diode, 6-Pin UDFN
- RS Stock No.:
- 185-9113
- Mfr. Part No.:
- NSPM8181MUTBG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-9113
- Mfr. Part No.:
- NSPM8181MUTBG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 30V | |
| Minimum Breakdown Voltage | 20V | |
| Mounting Type | Surface Mount | |
| Package Type | UDFN | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current | 100A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.8 x 2 x 0.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Test Current | 1mA | |
| Height | 0.5mm | |
| Length | 1.8mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 2mm | |
| Working Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 30V | ||
Minimum Breakdown Voltage 20V | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Pin Count 6 | ||
Maximum Peak Pulse Current 100A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.8 x 2 x 0.5mm | ||
Maximum Operating Temperature +125 °C | ||
Test Current 1mA | ||
Height 0.5mm | ||
Length 1.8mm | ||
Maximum Reverse Leakage Current 1µA | ||
Width 2mm | ||
Working Voltage 18V | ||
- COO (Country of Origin):
- MY
18 V Unidirectional Surge Protection Device in UDFN 6 (1.8 mm x 2.0 mm) package. This is 100 A capable device protects the power supply rail of mobile, consumer and computing applications from surge strikes by clamping at 30 V at 100 A.
High peak current capability - 100 A
Low clamping voltage - 30 V @ 100 A
Survives large surge events
Provides superior level of protection for devices on Vbus rails on applications
Applications
Vbus - Power Supply Rails
End Products
Smartphones
Tablets
Set Top Boxes
Wearables
Low clamping voltage - 30 V @ 100 A
Survives large surge events
Provides superior level of protection for devices on Vbus rails on applications
Applications
Vbus - Power Supply Rails
End Products
Smartphones
Tablets
Set Top Boxes
Wearables
