onsemi NUP1128WTT1G, Bi-Directional TVS Diode, 165W, 3-Pin SC-70
- RS Stock No.:
- 185-8141
- Mfr. Part No.:
- NUP1128WTT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-8141
- Mfr. Part No.:
- NUP1128WTT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 55V | |
| Minimum Breakdown Voltage | 27.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 165W | |
| Maximum Peak Pulse Current | 3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2.2 x 1.35 x 0.9mm | |
| Maximum Operating Temperature | +175 °C | |
| Capacitance | 13pF | |
| Length | 2.2mm | |
| Working Voltage | 26.5V | |
| Automotive Standard | AEC-Q101 | |
| Surge Current Rating | 50A | |
| Maximum Reverse Leakage Current | 750nA | |
| Test Current | 1mA | |
| Width | 1.35mm | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 55V | ||
Minimum Breakdown Voltage 27.5V | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 165W | ||
Maximum Peak Pulse Current 3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.2 x 1.35 x 0.9mm | ||
Maximum Operating Temperature +175 °C | ||
Capacitance 13pF | ||
Length 2.2mm | ||
Working Voltage 26.5V | ||
Automotive Standard AEC-Q101 | ||
Surge Current Rating 50A | ||
Maximum Reverse Leakage Current 750nA | ||
Test Current 1mA | ||
Width 1.35mm | ||
Height 0.9mm | ||
- COO (Country of Origin):
- CN
The NUP1128 has been designed to protect both LIN transceivers from ESD and other harmful transient voltage events. These devices provide bidirectional protection for each data line with a single compact SC−70 (SOT−323) or SOD−323 package, giving the system designer a low cost option for improving system reliability. With its +175°C TJ(MAX) rating, this device is suitable for high temperature, mission critical applications.
Low Reverse Leakage Current (< 100 nA)
EMI Surge Pulses, 50 A (5/50 ns)
Flammability Rating UL 94 V−0
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These are Pb−Free Devices
Low System Level Standby Current
High System Level EMC Survivability
Applications
In-Vehicle Networking
LIN
End Products
Automotive Gateways
Automotive Control Units
EMI Surge Pulses, 50 A (5/50 ns)
Flammability Rating UL 94 V−0
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These are Pb−Free Devices
Low System Level Standby Current
High System Level EMC Survivability
Applications
In-Vehicle Networking
LIN
End Products
Automotive Gateways
Automotive Control Units
