onsemi NSPU5221MUTBG, Uni-Directional TVS Diode, 6-Pin UDFN

Stock information currently inaccessible
RS Stock No.:
185-8126
Mfr. Part No.:
NSPU5221MUTBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

35V

Minimum Breakdown Voltage

24V

Mounting Type

Surface Mount

Package Type

UDFN

Pin Count

6

Maximum Peak Pulse Current

120A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.8 x 2 x 0.5mm

Maximum Operating Temperature

+125 °C

Length

1.8mm

Working Voltage

22V

Height

0.5mm

Width

2mm

Maximum Reverse Leakage Current

2µA

Test Current

1mA

COO (Country of Origin):
PH
Unidirectional High Voltage ESD and Surge Protection
Provides ESD Protection to ±30 kV Contact Discharge
Small Package: 1.8 mm x 2.0 mm
These Devices are Pb−Free, Halogen Free/BFR Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy