onsemi NSPU5201MUTBG, Uni-Directional TVS Diode, 6-Pin UDFN
- RS Stock No.:
- 185-8125
- Mfr. Part No.:
- NSPU5201MUTBG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-8125
- Mfr. Part No.:
- NSPU5201MUTBG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 31.5V | |
| Minimum Breakdown Voltage | 21.7V | |
| Mounting Type | Surface Mount | |
| Package Type | UDFN | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current | 140A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.8 x 2 x 0.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Working Voltage | 20V | |
| Maximum Reverse Leakage Current | 1µA | |
| Length | 1.8mm | |
| Width | 2mm | |
| Height | 0.5mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 31.5V | ||
Minimum Breakdown Voltage 21.7V | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Pin Count 6 | ||
Maximum Peak Pulse Current 140A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.8 x 2 x 0.5mm | ||
Maximum Operating Temperature +125 °C | ||
Working Voltage 20V | ||
Maximum Reverse Leakage Current 1µA | ||
Length 1.8mm | ||
Width 2mm | ||
Height 0.5mm | ||
Test Current 1mA | ||
- COO (Country of Origin):
- PH
Unidirectional High Voltage ESD and Surge Protection
Provides ESD Protection to ±30 kV Contact Discharge
Small Package: 1.8 mm x 2.0 mm
These Devices are Pb−Free, Halogen Free/BFR Free
Provides ESD Protection to ±30 kV Contact Discharge
Small Package: 1.8 mm x 2.0 mm
These Devices are Pb−Free, Halogen Free/BFR Free
