ROHM UMZ30NUMTL, Dual-Element Uni-Directional TVS Diode, 200mW, 3-Pin SOT-323FL
- RS Stock No.:
- 183-5693
- Mfr. Part No.:
- UMZ30NUMTL
- Brand:
- ROHM
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£198.00
(exc. VAT)
£237.60
(inc. VAT)
- RS Stock No.:
- 183-5693
- Mfr. Part No.:
- UMZ30NUMTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage | 29.19V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323FL | |
| Maximum Reverse Stand-off Voltage | 27V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 200mW | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Dimensions | 2.1 x 1.35 x 1mm | |
| Maximum Operating Temperature | 150 °C | |
| Length | 2.1mm | |
| Test Current | 5mA | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage 29.19V | ||
Mounting Type Surface Mount | ||
Package Type SOT-323FL | ||
Maximum Reverse Stand-off Voltage 27V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 200mW | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Dimensions 2.1 x 1.35 x 1mm | ||
Maximum Operating Temperature 150 °C | ||
Length 2.1mm | ||
Test Current 5mA | ||
Height 1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Width 1.35mm | ||
- COO (Country of Origin):
- JP
UMZ30NUM is a Transient Voltage Suppressor with small mold package, suitable for Surge Protection.
High reliability
Small mold type
Small mold type

