ROHM VS5V0BC1EST15R, Bi-Directional TVS Diode, 100mW, 2-Pin DSN0603

Stock information currently inaccessible
RS Stock No.:
183-5665
Mfr. Part No.:
VS5V0BC1EST15R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

DSN0603

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

100mW

Maximum Peak Pulse Current

5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

0.61 x 0.31 x 0.29mm

Maximum Operating Temperature

150 °C

Length

0.61mm

Maximum Reverse Leakage Current

500nA

Capacitance

10.5pF

Width

0.31mm

Height

0.29mm

Test Current

1mA

COO (Country of Origin):
JP
VS5V0BC1ES is the TVS diode which is ideal for I/F protection in electronic devices and 0201(0603)-size. Low clamping voltage and high surge resistance provide superior protection.

High reliability
WLCSP
Bi-directional ESD protection
ESD protection level ±8kV
Dimension tolerance ±10um

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy