ROHM VS5V0BB1EST15R, Bi-Directional TVS Diode, 100mW, 2-Pin DSN0603
- RS Stock No.:
- 183-5642
- Mfr. Part No.:
- VS5V0BB1EST15R
- Brand:
- ROHM
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 15000)
£315.00
(exc. VAT)
£378.00
(inc. VAT)
- RS Stock No.:
- 183-5642
- Mfr. Part No.:
- VS5V0BB1EST15R
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 11.4V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | DSN0603 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 100mW | |
| Maximum Peak Pulse Current | 2.2A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 0.61 x 0.31 x 0.29mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Reverse Leakage Current | 500nA | |
| Test Current | 1mA | |
| Width | 0.31mm | |
| Height | 0.29mm | |
| Capacitance | 12pF | |
| Length | 0.61mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 11.4V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type DSN0603 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 100mW | ||
Maximum Peak Pulse Current 2.2A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 0.61 x 0.31 x 0.29mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Reverse Leakage Current 500nA | ||
Test Current 1mA | ||
Width 0.31mm | ||
Height 0.29mm | ||
Capacitance 12pF | ||
Length 0.61mm | ||
- COO (Country of Origin):
- JP
WLCSP
Bi-directional ESD protection
ESD protection level ±8kV
Dimension tolerance ±10um
