ROHM RSBC6.8CMT2N, Bi-Directional TVS Diode, 100mW, 2-Pin SOD-923
- RS Stock No.:
- 183-5570
- Mfr. Part No.:
- RSBC6.8CMT2N
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-5570
- Mfr. Part No.:
- RSBC6.8CMT2N
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage | 6.62V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 100mW | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150 °C | |
| Dimensions | 0.91 x 0.65 x 0.4mm | |
| Width | 0.65mm | |
| Length | 0.91mm | |
| Capacitance | 1pF | |
| Height | 0.4mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Test Current | 5mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage 6.62V | ||
Mounting Type Surface Mount | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 100mW | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150 °C | ||
Dimensions 0.91 x 0.65 x 0.4mm | ||
Width 0.65mm | ||
Length 0.91mm | ||
Capacitance 1pF | ||
Height 0.4mm | ||
Maximum Reverse Leakage Current 500nA | ||
Test Current 5mA | ||
- COO (Country of Origin):
- JP
RSBC6.8CM is a transient voltage suppressor with high surge protection level.
High reliability
Small mold type
Low capacitance
Small mold type
Low capacitance
