Bourns CD-LAB10, Bi-Directional, Uni-Directional TVS Diode DO-214AB
- RS Stock No.:
- 183-1545
- Mfr. Part No.:
- CD-LAB10
- Brand:
- Bourns
Subtotal (1 unit)*
£18.72
(exc. VAT)
£22.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £18.72 |
*price indicative
- RS Stock No.:
- 183-1545
- Mfr. Part No.:
- CD-LAB10
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage | 64V | |
| ESD Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional, Uni-Directional | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage 64V | ||
ESD Protection Yes | ||
The Bourns® TVS Diodes are ideal for overvoltage protection of DC and AC buses in power supplies, DC/DC converters, inverters, communication lines and I/O interfaces used in telecom, industrial, consumer and portable electronic applications. These products are halogen free.
