Diodes Inc D22V0H1U2LP1610-7, Uni-Directional TVS Diode, 1000W, 2-Pin U-DFN1610
- RS Stock No.:
- 182-7396
- Mfr. Part No.:
- D22V0H1U2LP1610-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 182-7396
- Mfr. Part No.:
- D22V0H1U2LP1610-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 37V | |
| Minimum Breakdown Voltage | 23.5V | |
| Mounting Type | Surface Mount | |
| Package Type | U-DFN1610 | |
| Maximum Reverse Stand-off Voltage | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1000W | |
| Maximum Peak Pulse Current | 28A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.65 x 1.05 x 0.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Capacitance | 200pF | |
| Length | 1.65mm | |
| Width | 1.05mm | |
| Height | 0.5mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 37V | ||
Minimum Breakdown Voltage 23.5V | ||
Mounting Type Surface Mount | ||
Package Type U-DFN1610 | ||
Maximum Reverse Stand-off Voltage 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1000W | ||
Maximum Peak Pulse Current 28A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.65 x 1.05 x 0.5mm | ||
Maximum Operating Temperature +150 °C | ||
Capacitance 200pF | ||
Length 1.65mm | ||
Width 1.05mm | ||
Height 0.5mm | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- CN
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Provides ESD Protection
One Channel of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
One Channel of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
