Diodes Inc D15V0H1U2LP16-7, Uni-Directional TVS Diode, 2250W, 2-Pin U-DFN1616
- RS Stock No.:
- 182-7315
- Mfr. Part No.:
- D15V0H1U2LP16-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 182-7315
- Mfr. Part No.:
- D15V0H1U2LP16-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 25V | |
| Minimum Breakdown Voltage | 15.5V | |
| Mounting Type | Surface Mount | |
| Package Type | U-DFN1616 | |
| Maximum Reverse Stand-off Voltage | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 2250W | |
| Maximum Peak Pulse Current | 90A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.65 x 1.65 x 0.48mm | |
| Maximum Operating Temperature | +150 °C | |
| Capacitance | 700pF | |
| Length | 1.65mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Width | 1.65mm | |
| Height | 0.48mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 25V | ||
Minimum Breakdown Voltage 15.5V | ||
Mounting Type Surface Mount | ||
Package Type U-DFN1616 | ||
Maximum Reverse Stand-off Voltage 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 2250W | ||
Maximum Peak Pulse Current 90A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.65 x 1.65 x 0.48mm | ||
Maximum Operating Temperature +150 °C | ||
Capacitance 700pF | ||
Length 1.65mm | ||
Maximum Reverse Leakage Current 200nA | ||
Width 1.65mm | ||
Height 0.48mm | ||
- COO (Country of Origin):
- CN
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players . The TVS diodes provide effective suppression of ESD voltages: ±30 kV (air discharge) and ±30 kV (contact discharge).
Excellent Clamping Capability
Superior ESD protection
Peak Pulse Current 90A
Lead-free finish
Applications
LCD TV
Computers
Peripheral
Superior ESD protection
Peak Pulse Current 90A
Lead-free finish
Applications
LCD TV
Computers
Peripheral
