Diodes Inc D5V0S1B2LP-7B, Bi-Directional TVS Diode, 250mW, 2-Pin X1-DFN1006
- RS Stock No.:
- 182-6852
- Mfr. Part No.:
- D5V0S1B2LP-7B
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 182-6852
- Mfr. Part No.:
- D5V0S1B2LP-7B
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 11V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | X1-DFN1006 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 250mW | |
| Maximum Peak Pulse Current | 40A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 1.07 x 0.67 x 0.48mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.67mm | |
| Length | 1.07mm | |
| Capacitance | 100pF | |
| Maximum Reverse Leakage Current | 1µA | |
| Height | 0.48mm | |
| Working Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 11V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type X1-DFN1006 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 250mW | ||
Maximum Peak Pulse Current 40A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 1.07 x 0.67 x 0.48mm | ||
Maximum Operating Temperature +150 °C | ||
Width 0.67mm | ||
Length 1.07mm | ||
Capacitance 100pF | ||
Maximum Reverse Leakage Current 1µA | ||
Height 0.48mm | ||
Working Voltage 5.5V | ||
- COO (Country of Origin):
- CN
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Low Profile Package (0.53mm Max) and Ultra-Small PCB
Footprint
Area (1.08mm * 0.68mm Max) Suitable for Compact Portable
Electronics
Provides ESD Protection
1 Channel of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
Footprint
Area (1.08mm * 0.68mm Max) Suitable for Compact Portable
Electronics
Provides ESD Protection
1 Channel of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
