Diodes Inc D3V3F8U9LP3810-7, Octal-Element Uni-Directional TVS Diode, 350mW, 9-Pin U-DFN3810
- RS Stock No.:
- 182-6845
- Mfr. Part No.:
- D3V3F8U9LP3810-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 182-6845
- Mfr. Part No.:
- D3V3F8U9LP3810-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 5V | |
| Minimum Breakdown Voltage | 5.5V | |
| Mounting Type | Surface Mount | |
| Package Type | U-DFN3810 | |
| Pin Count | 9 | |
| Peak Pulse Power Dissipation | 350mW | |
| Maximum Peak Pulse Current | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 8 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3.85 x 1.05 x 0.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.85mm | |
| Capacitance | 0.55pF | |
| Maximum Reverse Leakage Current | 1µA | |
| Height | 0.5mm | |
| Width | 1.05mm | |
| Working Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 5V | ||
Minimum Breakdown Voltage 5.5V | ||
Mounting Type Surface Mount | ||
Package Type U-DFN3810 | ||
Pin Count 9 | ||
Peak Pulse Power Dissipation 350mW | ||
Maximum Peak Pulse Current 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 8 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.85 x 1.05 x 0.5mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3.85mm | ||
Capacitance 0.55pF | ||
Maximum Reverse Leakage Current 1µA | ||
Height 0.5mm | ||
Width 1.05mm | ||
Working Voltage 3.3V | ||
- COO (Country of Origin):
- CN
The D3V3F8U9LP3810 is a high-performance device suitable for protecting four high speed I/Os. These devices are assembled in U-DFN3810-9 (Type A) package and have high ESD surge capability, low ESD clamping voltage and ultra-low capacitance.
Clamping Voltage: 5V at 16A TLP
8 Channels of ESD Protection
Ultra-Low Channel Input Capacitance of 0.55pF Typical
TLP Dynamic Resistance: 0.25Ω
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
USB 3.0
USB 3.1
Serial ATA
Display port
8 Channels of ESD Protection
Ultra-Low Channel Input Capacitance of 0.55pF Typical
TLP Dynamic Resistance: 0.25Ω
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
USB 3.0
USB 3.1
Serial ATA
Display port
