Vishay VESD01-02V-G-08, Bi-Directional TVS Diode, 63W, 2-Pin SOD-523
- RS Stock No.:
- 180-8127
- Mfr. Part No.:
- VESD01-02V-G-08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8127
- Mfr. Part No.:
- VESD01-02V-G-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 9V | |
| Minimum Breakdown Voltage | 1.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-523 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 63W | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 9V | ||
Minimum Breakdown Voltage 1.5V | ||
Mounting Type Surface Mount | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 63W | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- KR
Vishay TVS Diode
The Vishay SOD-523 package, single ESD protected unidirectional TVS diode has a stand-off voltage of 1VDC and reverse breakdown voltage of 1.5V. It has a maximum peak pulse current rating of 7A.
Features and Benefits
• ESD immunity ±8kV contact discharge ±15kV air discharge
• Halogen free and lead (Pb) free component
• Low leakage current
• Operating junction temperature ranges between -40°C and 125°C
• Single-line ESD protection
• Halogen free and lead (Pb) free component
• Low leakage current
• Operating junction temperature ranges between -40°C and 125°C
• Single-line ESD protection
Applications
• Automotive
• Sensitive electronics protection
• Sensitive electronics protection
Certifications
• e3 - Sn
• Green (5-2008)
• IEC 61000-4-2
• IEC 61000-4-5
• J-STD-020
• UL 94 V-0 listed
• Green (5-2008)
• IEC 61000-4-2
• IEC 61000-4-5
• J-STD-020
• UL 94 V-0 listed
