Vishay VESD01-02V-G-08, Uni-Directional TVS Diode, 63W, 2-Pin SOD-523

Stock information currently inaccessible
RS Stock No.:
180-7474
Mfr. Part No.:
VESD01-02V-G-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

9V

Minimum Breakdown Voltage

1.5V

Mounting Type

Surface Mount

Package Type

SOD-523

Pin Count

2

Peak Pulse Power Dissipation

63W

Number of Elements per Chip

1

COO (Country of Origin):
KR

Vishay TVS Diode


The Vishay SOD-523 package, single ESD protected unidirectional TVS diode has a stand-off voltage of 1VDC and reverse breakdown voltage of 1.5V. It has a maximum peak pulse current rating of 7A.

Features and Benefits


• ESD immunity ±8kV contact discharge ±15kV air discharge
• Halogen free and lead (Pb) free component
• Low leakage current
• Operating junction temperature ranges between -40°C and 125°C
• Single-line ESD protection

Applications


• Automotive
• Sensitive electronics protection

Certifications


• e3 - Sn
• Green (5-2008)
• IEC 61000-4-2
• IEC 61000-4-5
• J-STD-020
• UL 94 V-0 listed