Vishay SMF30A-E3-08, Uni-Directional TVS Diode, 200W, 2-Pin DO-219AB
- RS Stock No.:
- 180-7387
- Mfr. Part No.:
- SMF30A-E3-08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-7387
- Mfr. Part No.:
- SMF30A-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 48.4V | |
| Minimum Breakdown Voltage | 33.3V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-219AB | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 200W | |
| Number of Elements per Chip | 1 | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 48.4V | ||
Minimum Breakdown Voltage 33.3V | ||
Mounting Type Surface Mount | ||
Package Type DO-219AB | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 200W | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The Vishay SMF30A series surface mount ESD protection diode has 200 W peak pulse power capability with a 10/1000 μs waveform. It has excellent clamping capability with very fast response time.
Low profile package
Low incremental surge resistance
Wave and reflow solderable
Low incremental surge resistance
Wave and reflow solderable
