Vishay SMBJ5.0AHE3/52, Bi-Directional, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 180-7375
- Mfr. Part No.:
- SMBJ5.0AHE3/52
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7375
- Mfr. Part No.:
- SMBJ5.0AHE3/52
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Maximum Clamping Voltage | 9.2V | |
| Minimum Breakdown Voltage | 6.4V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional, Uni-Directional | ||
Maximum Clamping Voltage 9.2V | ||
Minimum Breakdown Voltage 6.4V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The Vishay SMBJ5.0 series surface mount transient voltage suppressor is available in uni-directional and bi-directional polarity which has peak pulse power dissipation is 600W. It has excellent clamping capability and use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication applications.
Low profile package
Ideal for automated placement
Low incremental surge resistance
Ideal for automated placement
Low incremental surge resistance
