STMicroelectronics SMAJ43A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information currently inaccessible
RS Stock No.:
178-7419
Mfr. Part No.:
SMAJ43A-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

91V

Minimum Breakdown Voltage

47.8V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

43V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

25A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.95 x 2.03mm

Maximum Operating Temperature

+150 °C

Height

2.03mm

Length

4.6mm

Width

2.95mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA