Littelfuse SP03-6BTG, Uni-Directional TVS Diode Array, 2800W, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
178-7076
Mfr. Part No.:
SP03-6BTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

20V

Minimum Breakdown Voltage

6.8V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Reverse Stand-off Voltage

6V

Pin Count

8

Peak Pulse Power Dissipation

2800W

Maximum Peak Pulse Current

100A

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Length

5mm

Maximum Reverse Leakage Current

25µA

Width

4mm

Height

1.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy