STMicroelectronics BZW04-13B, Bi-Directional TVS Diode, 400W, 2-Pin DO-15

Stock information currently inaccessible
RS Stock No.:
178-5064
Mfr. Part No.:
BZW04-13B
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

27.2V

Minimum Breakdown Voltage

14.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

12.8V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

85A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.75 x 3.53 x 3.53mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Width

3.53mm

Height

3.53mm

Length

6.75mm

Maximum Reverse Leakage Current

5µA