STMicroelectronics STRVS252X02F, Uni-Directional TVS Diode, 2-Pin DO-201

Stock information currently inaccessible
RS Stock No.:
178-5042
Mfr. Part No.:
STRVS252X02F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

252V

Minimum Breakdown Voltage

190V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

171V

Pin Count

2

Maximum Peak Pulse Current

2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Length

9.5mm

Diameter

5.3mm

Test Current

1mA