STMicroelectronics STRVS280X02F, Uni-Directional TVS Diode, 2-Pin DO-201

Stock information currently inaccessible
RS Stock No.:
178-5041
Mfr. Part No.:
STRVS280X02F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

280V

Minimum Breakdown Voltage

209V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

188V

Pin Count

2

Maximum Peak Pulse Current

2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

5.3 (Dia.) x 9.5mm

Length

9.5mm

Diameter

5.3mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy