Bourns TBU-CA025-300-WH, Bi-Directional TVS Diode, 2-Pin DFN

Stock information currently inaccessible
RS Stock No.:
177-5419
Mfr. Part No.:
TBU-CA025-300-WH
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

250V

Mounting Type

Surface Mount

Package Type

DFN

Maximum Reverse Stand-off Voltage

20V

Pin Count

2

Maximum Peak Pulse Current

0.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

6.5 x 4 x 0.85mm

Maximum Operating Temperature

+125 °C

Length

6.5mm

Width

4mm

Height

0.85mm

Approvals

UL