Bourns CGF0804TFH-R900-2L, Quad-Element Bi-Directional EMI Filter & ESD Protector, 4-Pin 0804
- RS Stock No.:
- 175-1714
- Mfr. Part No.:
- CGF0804TFH-R900-2L
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1714
- Mfr. Part No.:
- CGF0804TFH-R900-2L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | 2x Common Cathode Pair | |
| Mounting Type | Surface Mount | |
| Package Type | 0804 | |
| Pin Count | 4 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 0.85 x 0.65 x 0.4mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Capacitance | 0.6pF | |
| Length | 0.85mm | |
| Height | 0.4mm | |
| Width | 0.65mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration 2x Common Cathode Pair | ||
Mounting Type Surface Mount | ||
Package Type 0804 | ||
Pin Count 4 | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 0.85 x 0.65 x 0.4mm | ||
Maximum Reverse Leakage Current 1µA | ||
Capacitance 0.6pF | ||
Length 0.85mm | ||
Height 0.4mm | ||
Width 0.65mm | ||
- COO (Country of Origin):
- TW
The Bourns® ChipGuard® CGF Series utilizes Combined Protection Technology (CPT)to create an ESD protection device and common mode filter in a single space-saving device. This series features very low capacitance and superior common mode noise rejection, making it ideal for use in high-speed differential data lines.
Combined Protection Technology (CPT) design
Common mode filter
ESD protection
Fast response time
Low capacitance
USB 2.0
HDMI
MIPI
MHL
Common mode filter
ESD protection
Fast response time
Low capacitance
USB 2.0
HDMI
MIPI
MHL
