Bourns CG0201MLC-05H, Bi-Directional ESD Protection Diode, 2-Pin 0201

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
174-2492
Mfr. Part No.:
CG0201MLC-05H
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

30V

Mounting Type

Surface Mount

Package Type

0201

Pin Count

2

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

0.63 x 0.3 x 0.23mm

Capacitance

0.2pF

Length

0.63mm

RMS Voltage

1Vrms

Working Voltage

5V

Width

0.3mm

Height

0.23mm

Maximum Reverse Leakage Current

10nA

COO (Country of Origin):
TW
The Bourns® ChipGuard®Model CG0201MLC-05H has been specifically designed to protect sensitive electronics from electrostatic discharge damage.TheModelCG0201MLC-05H has been manufactured to provide low 0.2 pF capacitance and 10 nA typical leakage currents with excellent clamp qualities, making the model almost transparent under normal working conditions.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy