onsemi ESDM3551MXT5G, Bi-Directional ESD Protection Diode, 2-Pin X3DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
172-3341
Mfr. Part No.:
ESDM3551MXT5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

6V

Minimum Breakdown Voltage

5.6V

Mounting Type

Surface Mount

Package Type

X3DFN

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

2

Maximum Peak Pulse Current

9.9A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

0.66 x 0.36 x 0.28mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Length

0.66mm

Capacitance

21pF

Maximum Reverse Leakage Current

100nA

Test Current

1mA

Height

0.28mm

Width

0.36mm

The ESDM3551 is designed to protect voltage sensitive components that require low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.

9.9 A Peak Pulse Current Capable, 8x20us Surge
Delivers higher level of protection to the application
8.5 V Clamping Voltage @ 9.9 A, 8x20us Surge
Delivers higher level of protection to the application
0201 Form Factor
Measuring only 0.62x0.32 mm, this device is ideal for space-constrained applications
USB Type C CC and SBU Line Protection
GPIO Protecyion
Audio Jack Protection
Smartphones
Tablets
Wearables
Laptops
Notebooks

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy