Bourns SMAJ24CA-Q, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
172-3235
Mfr. Part No.:
SMAJ24CA-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

400W

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.5 x 2.79 x 2.08mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Length

4.5mm

Height

2.08mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

2.79mm

Surge Current Rating

10.3 A, 40 A

Bourns TVS Diode


The Bourns DO-214AC package, surface mount bidirectional TVS diode has a stand-off voltage of 24V and reverse breakdown voltage of 29.5V. It has a maximum peak pulse current rating of 40A.

Features and Benefits


• Compact chip package
• Easy to handle with standard pick and place equipment
• Operating junction temperature ranges between -55°C and 150°C

Applications


• Automotive
• Comfort systems
• Computers Industries
• Consumer electronics
• Entertainment field
• Overvoltage transient protection
• Protection of I/O interfaces
• Protection of power buses
• Telecom industry

Certifications


• AEC-Q101 qualified
• UL Class 94V-0 listed