Bourns SMCJ24CA-Q, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Stock information currently inaccessible
RS Stock No.:
172-3173
Mfr. Part No.:
SMCJ24CA-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

1500W

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.22 x 2.41mm

Automotive Standard

AEC-Q101

Length

7.11mm

Surge Current Rating

38.6 A, 200 A

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Height

2.41mm

Width

6.22mm

Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 58 V. Typical fast response times are less than 1.0 pico second from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away

Surface Mount SMC package
Standoff Voltage: 12 to 58 volts
Power Dissipation: 1500 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Automotive
Entertainment applications
Comfort applications
Telecom, computer, industrial and consumer electronics applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy