Bourns SMAJ33A-Q, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 172-3160
- Mfr. Part No.:
- SMAJ33A-Q
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-3160
- Mfr. Part No.:
- SMAJ33A-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 53.3V | |
| Minimum Breakdown Voltage | 36.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.5 x 2.79 x 2.08mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Width | 2.79mm | |
| Height | 2.08mm | |
| Surge Current Rating | 7.5 A, 40 A | |
| Automotive Standard | AEC-Q101 | |
| Length | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 53.3V | ||
Minimum Breakdown Voltage 36.7V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.5 x 2.79 x 2.08mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Width 2.79mm | ||
Height 2.08mm | ||
Surge Current Rating 7.5 A, 40 A | ||
Automotive Standard AEC-Q101 | ||
Length 4.5mm | ||
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 58 V. Typical fast response times are less than 1.0 pico second from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Surface Mount SMA package
Standoff Voltage: 12 to 58 volts
Power Dissipation:400 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Automotive
Entertainment applications
Comfort applications
Telecom, computer, industrial and consumer electronics applications
Standoff Voltage: 12 to 58 volts
Power Dissipation:400 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Automotive
Entertainment applications
Comfort applications
Telecom, computer, industrial and consumer electronics applications
