Littelfuse SM24CANA-02HTG, Dual-Element Bi-Directional TVS Diode Array, 200W, 3-Pin SOT-23
- RS Stock No.:
- 171-9619
- Mfr. Part No.:
- SM24CANA-02HTG
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 171-9619
- Mfr. Part No.:
- SM24CANA-02HTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 50V | |
| Minimum Breakdown Voltage | 26.7 (Reverse)V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 200W | |
| Maximum Peak Pulse Current | 3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Maximum Operating Temperature | +125 °C | |
| Capacitance | 17pF | |
| Automotive Standard | AEC-Q101 | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Working Voltage | 24V | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 50V | ||
Minimum Breakdown Voltage 26.7 (Reverse)V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 200W | ||
Maximum Peak Pulse Current 3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Maximum Operating Temperature +125 °C | ||
Capacitance 17pF | ||
Automotive Standard AEC-Q101 | ||
Height 1.02mm | ||
Length 3.04mm | ||
Maximum Reverse Leakage Current 1µA | ||
Working Voltage 24V | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TH
Reliable electrostatic discharge (ESD) protection. Littelfuse offers a wide variety of circuit protection technologies that solve customers unique needs.
The SM24CANA TVS Diode Array is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients. The SM24CANA Series can absorb repetitive ESD strikes without performance degradation and safely dissipate 3A of 8/20s surge current with very low clamping voltages
Low clamping voltage
Low leakage current
CAN Bus Protection
Automotive Applications
Low leakage current
CAN Bus Protection
Automotive Applications
