Littelfuse 5KP200CA, Bi-Directional TVS Diode, 5000W, 2-Pin P600
- RS Stock No.:
- 171-9608
- Mfr. Part No.:
- 5KP200CA
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 171-9608
- Mfr. Part No.:
- 5KP200CA
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 329.2V | |
| Minimum Breakdown Voltage | 222V | |
| Mounting Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage | 200V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 5000W | |
| Maximum Peak Pulse Current | 15.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 9.1 Dia. x 9.1mm | |
| Length | 9.1mm | |
| Maximum Reverse Leakage Current | 2µA | |
| Test Current | 5mA | |
| Diameter | 9.1mm | |
| Surge Current Rating | 400A | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 329.2V | ||
Minimum Breakdown Voltage 222V | ||
Mounting Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage 200V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 5000W | ||
Maximum Peak Pulse Current 15.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 9.1 Dia. x 9.1mm | ||
Length 9.1mm | ||
Maximum Reverse Leakage Current 2µA | ||
Test Current 5mA | ||
Diameter 9.1mm | ||
Surge Current Rating 400A | ||
- COO (Country of Origin):
- CN
The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Halogen-Free
Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25°C
Glass passivated junction
5000W peak pulse capability at 10×1000Îs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0 Volts to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2ÎA above 12V
High temperature soldering guaranteed: 265°C./10 seconds/ 0.375â€,(9.5mm) lead length, 51bs., (2.3kg) tension
Matte Tin Lead free plated
Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25°C
Glass passivated junction
5000W peak pulse capability at 10×1000Îs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0 Volts to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2ÎA above 12V
High temperature soldering guaranteed: 265°C./10 seconds/ 0.375â€,(9.5mm) lead length, 51bs., (2.3kg) tension
Matte Tin Lead free plated
