Littelfuse 15KPA48A, Uni-Directional TVS Diode, 15000W, 2-Pin P600
- RS Stock No.:
- 171-9463
- Mfr. Part No.:
- 15KPA48A
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 171-9463
- Mfr. Part No.:
- 15KPA48A
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 77.7V | |
| Minimum Breakdown Voltage | 53.6V | |
| Mounting Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage | 48V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 15000W | |
| Maximum Peak Pulse Current | 194.3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 9.1 Dia. x 9.1mm | |
| Surge Current Rating | 400A | |
| Length | 9.1mm | |
| Diameter | 9.1mm | |
| Maximum Reverse Leakage Current | 2µA | |
| Test Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 77.7V | ||
Minimum Breakdown Voltage 53.6V | ||
Mounting Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage 48V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 15000W | ||
Maximum Peak Pulse Current 194.3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 9.1 Dia. x 9.1mm | ||
Surge Current Rating 400A | ||
Length 9.1mm | ||
Diameter 9.1mm | ||
Maximum Reverse Leakage Current 2µA | ||
Test Current 5mA | ||
The 15KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Halogen-Free
Typical maximum temperature coefficient ΔVBR=0.1%—VBR@25°C
Glass passivated chip junction in P600 package
15000W peak pulse capability at 10—1000Îs waveform,repetition rate (duty cycles):0.01%
Fast response time:typically less than 1.0ps from 0 Volts to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2ÎA above 36V
High temperature soldering guaranteed:265°C./10seconds/0.375"(9.5mm)leadlength,51bs.,(2.3kg)tension
Matte Tin Lead-free plated
Typical maximum temperature coefficient ΔVBR=0.1%—VBR@25°C
Glass passivated chip junction in P600 package
15000W peak pulse capability at 10—1000Îs waveform,repetition rate (duty cycles):0.01%
Fast response time:typically less than 1.0ps from 0 Volts to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2ÎA above 36V
High temperature soldering guaranteed:265°C./10seconds/0.375"(9.5mm)leadlength,51bs.,(2.3kg)tension
Matte Tin Lead-free plated
