onsemi SZESD7205DT5G, Dual-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-723

Subtotal (1 pack of 100 units)*

£3.20

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +£0.032£3.20

*price indicative

Packaging Options:
RS Stock No.:
171-8431
Mfr. Part No.:
SZESD7205DT5G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

12.5V

Minimum Breakdown Voltage

5.2V

Mounting Type

Surface Mount

Package Type

SOT-723

Pin Count

3

Maximum Peak Pulse Current

16A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.25 x 0.85 x 0.55mm

Test Current

1mA

Width

0.85mm

Height

0.55mm

Working Voltage

5V

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Length

1.25mm

Capacitance

0.55pF

The ESD7205 is designed to protect high speed data lines from ESD. Ultra−low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The small form factor, flow−through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines.

0.40pF Typical, I/O to GND
Supports data rates up to 6Gb/s
+/-25kV ESD Survivability
Low ESD Clamping Voltage (12V Typical, +16A TLP, I/O to GND)
High level of system level ESD protection
100BASE-T1/OPEN Alliance BroadR-Reach Automotive Ethernet
LVDS
USB 2.0/3.0
10/100/1000 10/100/1000BASE-T Ethernet
Automotive Camera Modules
In-vehicle Radio Head Unit (USB)