onsemi NSPM0101MUT5G, Uni-Directional ESD Protection Array, 2-Pin UDFN
- RS Stock No.:
- 171-8356
- Mfr. Part No.:
- NSPM0101MUT5G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 171-8356
- Mfr. Part No.:
- NSPM0101MUT5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 20V | |
| Minimum Breakdown Voltage | 12V | |
| Mounting Type | Surface Mount | |
| Package Type | UDFN | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 60A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 1.6 x 1 x 0.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Reverse Leakage Current | 500nA | |
| Length | 1.6mm | |
| Capacitance | 400pF | |
| Working Voltage | 10V | |
| Width | 1mm | |
| Test Current | 1mA | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 20V | ||
Minimum Breakdown Voltage 12V | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 60A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 1.6 x 1 x 0.5mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Reverse Leakage Current 500nA | ||
Length 1.6mm | ||
Capacitance 400pF | ||
Working Voltage 10V | ||
Width 1mm | ||
Test Current 1mA | ||
Height 0.5mm | ||
The NSPM0101 is designed to protect voltage sensitive components from ESD and Surge events.
These Devices are Pb−Free, Halogen Free/BFR Free
Wireless
USB VBUS
Battery Contact
Wireless
USB VBUS
Battery Contact
