Littelfuse SP3030-01ETG, Uni-Directional TVS Diode Array, 2-Pin SOD-882

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-4308
Mfr. Part No.:
SP3030-01ETG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

10V

Mounting Type

Surface Mount

Package Type

SOD-882

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Maximum Peak Pulse Current

3A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.1 x 0.7 x 0.6mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q101

Capacitance

0.5pF

Width

0.7mm

Height

0.6mm

Length

1.1mm

Maximum Reverse Leakage Current

500nA

COO (Country of Origin):
CH
The SP3030 includes low capacitance rail to rail diodes with an additional Zener diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes without performance degradation. The low loading capacitance makes it ideal for protecting high speed data lines such as HDMI, DVI,USB2.0, USB3.0 and eSATA.

Low capacitance of 0.5pF @ VR=0V
Low leakage current of 0.1μA at 5V
Small SOD882 packaging helps save board space
Applications
Tablets
Ultrabook
eReader
Smart Phones
Digital Cameras
MP3/ PMP
Set Top Boxes
Portable Medical

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy