Littelfuse SMDJ15A, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
- RS Stock No.:
- 171-4170
- Mfr. Part No.:
- SMDJ15A
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 171-4170
- Mfr. Part No.:
- SMDJ15A
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 24.4V | |
| Minimum Breakdown Voltage | 16.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 3000W | |
| Maximum Peak Pulse Current | 123A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 7.11 x 6.22 x 2.41mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 7.11mm | |
| Surge Current Rating | 300A | |
| Height | 2.41mm | |
| ESD Voltage | 30kV | |
| Maximum Reverse Leakage Current | 2µA | |
| Test Current | 1mA | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 24.4V | ||
Minimum Breakdown Voltage 16.7V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 3000W | ||
Maximum Peak Pulse Current 123A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 7.11 x 6.22 x 2.41mm | ||
Maximum Operating Temperature +150 °C | ||
Length 7.11mm | ||
Surge Current Rating 300A | ||
Height 2.41mm | ||
ESD Voltage 30kV | ||
Maximum Reverse Leakage Current 2µA | ||
Test Current 1mA | ||
Width 6.22mm | ||
- COO (Country of Origin):
- CN
The SMDJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
For surface mounted applications in order to optimize board space
Low profile package
Typical failure mode is short from over-specified voltage or current
Whisker test
Built-in strain relief
Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
Glass passivated chip junction
3000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2μA above 12V
High temperature soldering guaranteed: 260°C/40 seconds at terminals
Matte tin lead–free plated
Halogen free
Low profile package
Typical failure mode is short from over-specified voltage or current
Whisker test
Built-in strain relief
Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
Glass passivated chip junction
3000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2μA above 12V
High temperature soldering guaranteed: 260°C/40 seconds at terminals
Matte tin lead–free plated
Halogen free
