Littelfuse SMDJ10CA, Bi-Directional TVS Diode, 3000W, 2-Pin DO-214AB

Stock information currently inaccessible
RS Stock No.:
171-4168
Mfr. Part No.:
SMDJ10CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

11.1V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

10V

Pin Count

2

Peak Pulse Power Dissipation

3000W

Maximum Peak Pulse Current

176.5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.11 x 6.22 x 2.41mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

5µA

Height

2.41mm

Surge Current Rating

300A

Length

7.11mm

Test Current

1mA

ESD Voltage

30kV

Width

6.22mm

COO (Country of Origin):
CN
The SMDJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

For surface mounted applications in order to optimize board space
Low profile package
Typical failure mode is short from over-specified voltage or current
Whisker test
Built-in strain relief
Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
Glass passivated chip junction
3000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2μA above 12V
High temperature soldering guaranteed: 260°C/40 seconds at terminals
Matte tin lead–free plated
Halogen free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy