Littelfuse 1.5SMC6.8AT3G, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

Stock information currently inaccessible
RS Stock No.:
171-0084
Mfr. Part No.:
1.5SMC6.8AT3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.5V

Minimum Breakdown Voltage

6.45V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

5.8V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

143A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.11 x 6.1 x 2.41mm

Maximum Operating Temperature

+150 °C

Width

6.1mm

Height

2.41mm

Maximum Reverse Leakage Current

1mA

Test Current

10mA

Length

7.11mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy