Diodes Inc DT2042-04TS-7, 9-Element Uni-Directional TVS Diode Array, 0.3W, 6-Pin TSOT-26

Stock information currently inaccessible
RS Stock No.:
170-9047
Mfr. Part No.:
DT2042-04TS-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

10.5V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

TSOT-26

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

6

Peak Pulse Power Dissipation

0.3W

Maximum Peak Pulse Current

±10A

ESD Protection

Yes

Number of Elements per Chip

9

Minimum Operating Temperature

-65 °C

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Operating Temperature

+150 °C

Capacitance

1.5pF

Length

2.9mm

Maximum Reverse Leakage Current

1µA

Width

1.6mm

Working Voltage

5.5V

Height

0.9mm

Test Current

1mA

COO (Country of Origin):
CN