Vishay VESD05A4A-HS4-GS08, Quad-Element Bi-Directional ESD Protection Diode, 33W, 5 + Tab-Pin LLP1010
- RS Stock No.:
- 170-8394
- Mfr. Part No.:
- VESD05A4A-HS4-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 170-8394
- Mfr. Part No.:
- VESD05A4A-HS4-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Array | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 12 (Reverse) V, 2.5 (Forward) V | |
| Minimum Breakdown Voltage | 6 (Reverse)V | |
| Mounting Type | Surface Mount | |
| Package Type | LLP1010 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 5 + Tab | |
| Peak Pulse Power Dissipation | 33W | |
| Maximum Peak Pulse Current | 2.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.05 x 1.05 x 0.37mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.05mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 100nA | |
| Height | 0.37mm | |
| Length | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Array | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 12 (Reverse) V, 2.5 (Forward) V | ||
Minimum Breakdown Voltage 6 (Reverse)V | ||
Mounting Type Surface Mount | ||
Package Type LLP1010 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 5 + Tab | ||
Peak Pulse Power Dissipation 33W | ||
Maximum Peak Pulse Current 2.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.05 x 1.05 x 0.37mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.05mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 100nA | ||
Height 0.37mm | ||
Length 1.05mm | ||
- COO (Country of Origin):
- CN
