Vishay SMP14A-M3/84A, Uni-Directional TVS Diode, 400W, 2-Pin SMP

Stock information currently inaccessible
RS Stock No.:
170-2211
Mfr. Part No.:
SMP14A-M3/84A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

23.2V

Minimum Breakdown Voltage

15.6V

Mounting Type

Surface Mount

Package Type

SMP

Maximum Reverse Stand-off Voltage

14V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

17.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.61 x 2.18 x 1.15mm

Maximum Operating Temperature

+150 °C

Height

1.15mm

Width

2.18mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Length

3.61mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy