Semtech TCLAMP2502N.TCT, TVS Diode Array, 2500W, 10-Pin SLP EP
- RS Stock No.:
- 170-0814
- Mfr. Part No.:
- TCLAMP2502N.TCT
- Brand:
- Semtech
Stock information currently inaccessible
- RS Stock No.:
- 170-0814
- Mfr. Part No.:
- TCLAMP2502N.TCT
- Brand:
- Semtech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 25V | |
| Mounting Type | Surface Mount | |
| Package Type | SLP EP | |
| Maximum Reverse Stand-off Voltage | 2.5V | |
| Pin Count | 10 | |
| Peak Pulse Power Dissipation | 2500W | |
| Maximum Peak Pulse Current | 120A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.6 x 2.6 x 0.57mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Reverse Leakage Current | 500nA | |
| Height | 0.57mm | |
| Width | 2.6mm | |
| Length | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 25V | ||
Mounting Type Surface Mount | ||
Package Type SLP EP | ||
Maximum Reverse Stand-off Voltage 2.5V | ||
Pin Count 10 | ||
Peak Pulse Power Dissipation 2500W | ||
Maximum Peak Pulse Current 120A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.6 x 2.6 x 0.57mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Reverse Leakage Current 500nA | ||
Height 0.57mm | ||
Width 2.6mm | ||
Length 2.6mm | ||
- COO (Country of Origin):
- CN
