Semtech RCLAMP1521P.TCT, Bi-Directional TVS Diode, 120W, 2-Pin SLP EP
- RS Stock No.:
- 170-0810
- Mfr. Part No.:
- RCLAMP1521P.TCT
- Brand:
- Semtech
Stock information currently inaccessible
- RS Stock No.:
- 170-0810
- Mfr. Part No.:
- RCLAMP1521P.TCT
- Brand:
- Semtech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 30V | |
| Minimum Breakdown Voltage | 16.7V | |
| Mounting Type | Surface Mount | |
| Package Type | SLP EP | |
| Maximum Reverse Stand-off Voltage | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 120W | |
| Maximum Peak Pulse Current | 4A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1 x 0.6 x 0.47mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Reverse Leakage Current | 1µA | |
| Length | 1mm | |
| Width | 0.6mm | |
| Height | 0.47mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 30V | ||
Minimum Breakdown Voltage 16.7V | ||
Mounting Type Surface Mount | ||
Package Type SLP EP | ||
Maximum Reverse Stand-off Voltage 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 120W | ||
Maximum Peak Pulse Current 4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1 x 0.6 x 0.47mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Reverse Leakage Current 1µA | ||
Length 1mm | ||
Width 0.6mm | ||
Height 0.47mm | ||
Test Current 1mA | ||
- COO (Country of Origin):
- CN
