Taiwan Semi BZW04-26, Uni-Directional TVS Diode, 2-Pin DO-41

Stock information currently inaccessible
RS Stock No.:
169-9089
Mfr. Part No.:
BZW04-26
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

41.5V

Minimum Breakdown Voltage

28.5V

Mounting Type

Through Hole

Package Type

DO-41

Maximum Reverse Stand-off Voltage

25.6V

Pin Count

2

Maximum Peak Pulse Current

9.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

5.2 x 2.7 x 2.7mm

Length

5.2mm

Width

2.7mm

Test Current

1mA

Height

2.7mm

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy