Taiwan Semiconductor SMAJ150CA R3 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-9048
Mfr. Part No.:
SMAJ150CA R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

167V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

150V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Test Current It

1mA

Clamping Voltage VC

243V

Maximum Peak Pulse Current Ippm

1.3A

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

4.6mm

Series

SMAJ

Width

2.83mm

Standards/Approvals

No

Height

2.3mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

COO (Country of Origin):
CN

TVS Diodes SMT Bidirectional 400W, SMAJ Series, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy