Taiwan Semi P6SMB27CA R5, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
RS Stock No.:
169-9030
Mfr. Part No.:
P6SMB27CA R5
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

37.5V

Minimum Breakdown Voltage

25.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

23.1V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

16.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.75 x 3.73 x 2.41mm

Maximum Operating Temperature

+150 °C

Height

2.41mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Width

3.73mm

Length

4.75mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy