Diodes Inc DT2042-04SO-7, 9-Element Uni-Directional TVS Diode Array, 55W, 6-Pin SOT-26
- RS Stock No.:
- 169-7493
- Mfr. Part No.:
- DT2042-04SO-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-7493
- Mfr. Part No.:
- DT2042-04SO-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 7.5V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-26 | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 55W | |
| Maximum Peak Pulse Current | ±10A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 9 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3.1 x 1.7 x 1.3mm | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Capacitance | 0.8pF | |
| Height | 1.3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 7.5V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SOT-26 | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 55W | ||
Maximum Peak Pulse Current ±10A | ||
ESD Protection Yes | ||
Number of Elements per Chip 9 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
Length 3.1mm | ||
Width 1.7mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Capacitance 0.8pF | ||
Height 1.3mm | ||
- COO (Country of Origin):
- CN
