Diodes Inc D12V0H1U2WS-7, Uni-Directional TVS Diode, 600W, 2-Pin SOD-323

Stock information currently inaccessible
RS Stock No.:
169-7487
Mfr. Part No.:
D12V0H1U2WS-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

24V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

25A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.8 x 1.4 x 1.1mm

Maximum Operating Temperature

+125 °C

Length

1.8mm

Height

1.1mm

Width

1.4mm

Maximum Reverse Leakage Current

100nA

Test Current

1mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy