Diodes Inc SMAJ16A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information currently inaccessible
RS Stock No.:
169-7360
Mfr. Part No.:
SMAJ16A-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

17.8V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

16V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

15.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.92 x 2.1mm

Maximum Operating Temperature

+150 °C

Length

4.6mm

Height

2.1mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Width

2.92mm

COO (Country of Origin):
CN